
* Images are for reference only
10130787-001208BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10130787-001208BLF
- JLCPCB Part #
- C4699345
- Package
- Plugin
- Description
- -55℃~+105℃ 20P Copper alloy Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 81
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9556
200+
$3.8530
500+
$3.7179
1000+
$3.6504