
* Images are for reference only
10129381-910002ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129381-910002ALF
- JLCPCB Part #
- C3345362
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10P 110V 2 2.29mm 2.54mm 2.54mm 2.54mm 3A 5.84mm Black Copper alloy Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1453
250+
$0.0562
500+
$0.0543
1000+
$0.0533