
* Images are for reference only
10129381-906001BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129381-906001BLF
- JLCPCB Part #
- C6970132
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 110V 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 5.84mm 6P Black Copper alloy Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.1700
50+
$0.1663
200+
$0.1639
500+
$0.1614
Related Products