This website requires JavaScript.
no-image

* Images are for reference only

10129379-905004BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129379-905004BLF
JLCPCB Part #
C6382735
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 110V 2.54mm 3A 5P Black Copper alloy Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2066
200+ $0.0824
500+ $0.0797
1000+ $0.0784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons