
* Images are for reference only
10129149-101-12LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129149-101-12LF
- JLCPCB Part #
- C3334217
- Package
- Plugin,P=2.54mm
- Description
- 12P 2 2.41mm 2.54mm 2.54mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8881
200+
$1.1177
500+
$1.0791
1000+
$1.0598
Related Products