
* Images are for reference only
10125136-320400ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10125136-320400ALF
- JLCPCB Part #
- C4809073
- Package
- -
- Description
- -55℃~+105℃ 36P Clamping plate Copper alloy Gold - Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5230
200+
$4.4603
360+
$4.3027
1080+
$4.2255