
10124632-1050001LF
- Manufacturer
- MFR.Part #
- 10124632-1050001LF
- JLCPCB Part #
- C4726139
- Package
- Plugin
- Description
- 288P Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Contact Plating | Gold | |
| Number of Pins | 288P | |
| Mounting Type | Through Hole |

* Images are for reference only
10124632-1050001LF
Extended- Manufacturer
- MFR.Part #
- 10124632-1050001LF
- JLCPCB Part #
- C4726139
- Package
- Plugin
- Description
- 288P Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
10124632-1050001LF
Extended- Manufacturer
- MFR.Part #
- 10124632-1050001LF
- JLCPCB Part #
- C4726139
- Package
- Plugin
- Description
- 288P Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10124632-1050001LF Specifications
10124632-1050001LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Contact Plating | Gold | |
| Number of Pins | 288P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10124632-1050001LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10124632-1050001LF Schematic Symbol & PCB Footprint
The 10124632-1050001LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.