
* Images are for reference only
10122237-240416BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10122237-240416BLF
- JLCPCB Part #
- C4645177
- Package
- SMD
- Description
- -55℃~+105℃ 44P Copper alloy Gold Surface Mount, Right Angle SMD Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9598
200+
$2.6942
500+
$2.5993
1000+
$2.5527