
* Images are for reference only
10121046-002LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10121046-002LF
- JLCPCB Part #
- C4616400
- Package
- -
- Description
- -55℃~+105℃ 32P Clamping plate Copper alloy Gold - Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5296
200+
$3.6881
500+
$3.5596
1000+
$3.4953