
* Images are for reference only
10119109-206019LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10119109-206019LF
- JLCPCB Part #
- C3333759
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.54mm 4.32mm 6P 8.08mm Black Copper alloy Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4698
200+
$0.1818
500+
$0.1754
1000+
$0.1723