
* Images are for reference only
10114828-10103LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10114828-10103LF
- JLCPCB Part #
- C5407014
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1A 1x3P 3 3P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2756
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2751
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
10+
$0.2831
30+
$0.2671
100+
$0.2461
500+
$0.2381
1000+
$0.2317
Related Products