
* Images are for reference only
10035388-201LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10035388-201LF
- JLCPCB Part #
- C4530249
- Package
- Push-Pull,P=2.54mm
- Description
- -5℃~+105℃ 2.54mm 62P Copper alloy Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9777
200+
$3.0875
500+
$2.9798
1000+
$2.9267