
* Images are for reference only
034-5022
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 034-5022
- JLCPCB Part #
- C5854610
- Package
- Plugin
- Description
- 1 50Ω 6GHz BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0675
200+
$2.8206
500+
$2.7257
1000+
$2.6807
Related Products