
* Images are for reference only
031-5633-1010
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-5633-1010
- JLCPCB Part #
- C7146863
- Package
- -
- Description
- 1 1GHz 50Ω BNC Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3666
200+
$2.9396
500+
$2.8415
1000+
$2.7933