



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x1.3mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 130° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Installation Method | Top-mount | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 36mcd~90mcd | |
| Forward Voltage(Vf) - B | 2.5V~3.1V | |
| Peak Wavelength - B | 463nm | |
| Forward Voltage(Vf) - G | 2.4V~3V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Luminous Intensity - G | 180mcd~450mcd | |
| Power(Watts) - G | 95mW | |
| Luminous Intensity - R | 28.5mcd~72mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.1V | |
| Power(Watts) - B | 75mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Pitch | 0.8mm | |
| Dominant Wavelength - R | 618nm~626nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 518nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SP1943ER6GHB1C-C01-2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x1.3mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 130° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Installation Method | Top-mount | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 36mcd~90mcd | |
| Forward Voltage(Vf) - B | 2.5V~3.1V | |
| Peak Wavelength - B | 463nm | |
| Forward Voltage(Vf) - G | 2.4V~3V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Luminous Intensity - G | 180mcd~450mcd | |
| Power(Watts) - G | 95mW | |
| Luminous Intensity - R | 28.5mcd~72mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.1V | |
| Power(Watts) - B | 75mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Pitch | 0.8mm | |
| Dominant Wavelength - R | 618nm~626nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 518nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SP1943ER6GHB1C-C01-2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SP1943ER6GHB1C-C01-2T datasheets or manufacturer documentation.
Datasheet: A-SP1943ER6GHB1C-C01-2T Datasheet (PDF)
The A-SP1943ER6GHB1C-C01-2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.