CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. A-SP192GT1D-C01-4T(LM)
A-SP192GT1D-C01-4T(LM) - 1
A-SP192GT1D-C01-4T(LM) - 2
A-SP192GT1D-C01-4T(LM) - 3
A-SP192GT1D-C01-4T(LM) - 4
Extended1/4
* Images are for reference only

A-SP192GT1D-C01-4T(LM)

Attributes
Value
Manufacturer
Amicc
MFR.Part #
A-SP192GT1D-C01-4T(LM)
JLCPCB Part #
C5179601
Package
0603
Description
-40℃~+85℃ 130° 3.1V 450mcd 5mA 90mW Discrete Diode Frosted Yellow Lens Top-mount White 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAmicc
Package0603
Mounting StyleTop-mount
Power(Watts)90mW
Operating Temperature-40℃~+85℃
Viewing Angle130°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Forward Current5mA
Lens ColorFrosted Yellow Lens
Luminous Intensity450mcd
Voltage - Forward(Vf)3.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. A-SP192GT1D-C01-4T(LM)
A-SP192GT1D-C01-4T(LM)

* Images are for reference only

A-SP192GT1D-C01-4T(LM)

Extended
Manufacturer

Amicc

MFR.Part #
A-SP192GT1D-C01-4T(LM)
JLCPCB Part #
C5179601
Package
0603
Description
-40℃~+85℃ 130° 3.1V 450mcd 5mA 90mW Discrete Diode Frosted Yellow Lens Top-mount White 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A-SP192GT1D-C01-4T(LM)

* Images are for reference only

A-SP192GT1D-C01-4T(LM)

Extended
Manufacturer

Amicc

MFR.Part #
A-SP192GT1D-C01-4T(LM)
JLCPCB Part #
C5179601
Package
0603
Description
-40℃~+85℃ 130° 3.1V 450mcd 5mA 90mW Discrete Diode Frosted Yellow Lens Top-mount White 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A-SP192GT1D-C01-4T(LM) Specifications

A-SP192GT1D-C01-4T(LM) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAmicc
Package0603
Mounting StyleTop-mount
Power(Watts)90mW
Operating Temperature-40℃~+85℃
Viewing Angle130°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Forward Current5mA
Lens ColorFrosted Yellow Lens
Luminous Intensity450mcd
Voltage - Forward(Vf)3.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SP192GT1D-C01-4T(LM). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A-SP192GT1D-C01-4T(LM) Documents

A-SP192GT1D-C01-4T(LM) datasheets or manufacturer documentation.

Datasheet: A-SP192GT1D-C01-4T(LM) Datasheet (PDF)

A-SP192GT1D-C01-4T(LM) Schematic Symbol & PCB Footprint

The A-SP192GT1D-C01-4T(LM) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.