



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD,3.2x1.3mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 633.5nm~649.5nm | |
| Power(Watts) | 95mW | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 650nm | |
| Voltage - Forward(Vf) | 2.35V | |
| Luminous Intensity | 72mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SP151R1C-A01-3A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD,3.2x1.3mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 633.5nm~649.5nm | |
| Power(Watts) | 95mW | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 650nm | |
| Voltage - Forward(Vf) | 2.35V | |
| Luminous Intensity | 72mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SP151R1C-A01-3A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SP151R1C-A01-3A datasheets or manufacturer documentation.
Datasheet: A-SP151R1C-A01-3A Datasheet (PDF)
The A-SP151R1C-A01-3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.