
* Images are for reference only
A-SP136W1D-C02-3T
Extended
- Manufacturer
- Amicc
- MFR.Part #
- A-SP136W1D-C02-3T
- JLCPCB Part #
- C19171279
- Package
- 0402
- Description
- -40℃~+85℃ 130° 2.7V~3.1V 225mcd 5mA 95mW Discrete Diode Frosted Yellow Lens Top-mount White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
100+
$0.0287
300+
$0.0282
1000+
$0.0277
Related Products