CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. SM08 103370
SM08 103370
Extended
* Images are for reference only

SM08 103370

Attributes
Value
Manufacturer
Ametherm
MFR.Part #
SM08 103370
JLCPCB Part #
C17455140
Package
0805
Description
-50℃~+150℃ 10kΩ 200mW 3782K 3785K 3787K 3788K ±10% ±3% 0805 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerAmetherm
Package0805
Operating Temperature-50℃~+150℃
Power(Watts)200mW
B Constant (25℃/100℃)3788K
Resistance @ 25℃10kΩ
B Constant Tolerance±3%
Resistance Tolerance±10%
B Constant (25℃/75℃)3785K
B Constant (25℃/85℃)3787K
B Constant (25℃/50℃)3782K
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. SM08 103370
SM08 103370

* Images are for reference only

SM08 103370

Extended
Manufacturer

Ametherm

MFR.Part #
SM08 103370
JLCPCB Part #
C17455140
Package
0805
Description
-50℃~+150℃ 10kΩ 200mW 3782K 3785K 3787K 3788K ±10% ±3% 0805 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM08 103370

* Images are for reference only

SM08 103370

Extended
Manufacturer

Ametherm

MFR.Part #
SM08 103370
JLCPCB Part #
C17455140
Package
0805
Description
-50℃~+150℃ 10kΩ 200mW 3782K 3785K 3787K 3788K ±10% ±3% 0805 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM08 103370 Specifications

SM08 103370 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerAmetherm
Package0805
Operating Temperature-50℃~+150℃
Power(Watts)200mW
B Constant (25℃/100℃)3788K
Resistance @ 25℃10kΩ
B Constant Tolerance±3%
Resistance Tolerance±10%
B Constant (25℃/75℃)3785K
B Constant (25℃/85℃)3787K
B Constant (25℃/50℃)3782K
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM08 103370. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM08 103370 Schematic Symbol & PCB Footprint

The SM08 103370 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy