
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Length | 47mm | |
| Resistance - Initial (Ri) (Min) | 10Ω | |
| Height | 5.3mm | |
| Current - Max | 6A | |
| Width | 6.95mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL12 10006-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Length | 47mm | |
| Resistance - Initial (Ri) (Min) | 10Ω | |
| Height | 5.3mm | |
| Current - Max | 6A | |
| Width | 6.95mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL12 10006-03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL12 10006-03 datasheets or manufacturer documentation.
Datasheet: SL12 10006-03 Datasheet (PDF)
The SL12 10006-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.