
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Length | 38mm | |
| Resistance - Initial (Ri) (Min) | 4Ω | |
| Height | 1.5mm | |
| Current - Max | 3A | |
| Width | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL08 4R003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Length | 38mm | |
| Resistance - Initial (Ri) (Min) | 4Ω | |
| Height | 1.5mm | |
| Current - Max | 3A | |
| Width | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL08 4R003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SL08 4R003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.