
SG302
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 2Ω | |
| Current - Max | 18A |

* Images are for reference only
SG302
Extended- Manufacturer
- MFR.Part #
- SG302
- JLCPCB Part #
- C3761553
- Package
- -
- Description
- 18A 2Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SG302
Extended- Manufacturer
- MFR.Part #
- SG302
- JLCPCB Part #
- C3761553
- Package
- -
- Description
- 18A 2Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG302 Specifications
SG302 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 2Ω | |
| Current - Max | 18A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG302. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG302 Documents
SG302 datasheets or manufacturer documentation.
Datasheet: SG302 Datasheet (PDF)
SG302 Schematic Symbol & PCB Footprint
The SG302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.