CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. PANH 104450
PANH 104450
Extended
* Images are for reference only

PANH 104450

Attributes
Value
Manufacturer
Ametherm
MFR.Part #
PANH 104450
JLCPCB Part #
C17691219
Package
-
Description
-50℃~+150℃ 100kΩ 125mW 4447K 4505K 4526K 4555K ±2% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerAmetherm
Package-
Operating Temperature-50℃~+150℃
Power(Watts)125mW
B Constant (25℃/100℃)4555K
Resistance @ 25℃100kΩ
B Constant Tolerance±2%
B Constant (25℃/75℃)4505K
B Constant (25℃/85℃)4526K
B Constant (25℃/50℃)4447K
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. PANH 104450
PANH 104450

* Images are for reference only

PANH 104450

Extended
Manufacturer

Ametherm

MFR.Part #
PANH 104450
JLCPCB Part #
C17691219
Package
-
Description
-50℃~+150℃ 100kΩ 125mW 4447K 4505K 4526K 4555K ±2% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PANH 104450

* Images are for reference only

PANH 104450

Extended
Manufacturer

Ametherm

MFR.Part #
PANH 104450
JLCPCB Part #
C17691219
Package
-
Description
-50℃~+150℃ 100kΩ 125mW 4447K 4505K 4526K 4555K ±2% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PANH 104450 Specifications

PANH 104450 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerAmetherm
Package-
Operating Temperature-50℃~+150℃
Power(Watts)125mW
B Constant (25℃/100℃)4555K
Resistance @ 25℃100kΩ
B Constant Tolerance±2%
B Constant (25℃/75℃)4505K
B Constant (25℃/85℃)4526K
B Constant (25℃/50℃)4447K
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PANH 104450. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PANH 104450 Documents

PANH 104450 datasheets or manufacturer documentation.

Datasheet: PANH 104450 Datasheet (PDF)

PANH 104450 Schematic Symbol & PCB Footprint

The PANH 104450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.