
RUC-2052-26-1012-L
- Manufacturer
- MFR.Part #
- RUC-2052-26-1012-L
- JLCPCB Part #
- C7303781
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 12V 15ms 16A 20ms 440V@AC AgNi Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 110Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.7W | |
| Length | 38.6mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Height | 45.5mm | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 36.1mm |

* Images are for reference only
RUC-2052-26-1012-L
Extended- Manufacturer
- MFR.Part #
- RUC-2052-26-1012-L
- JLCPCB Part #
- C7303781
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 12V 15ms 16A 20ms 440V@AC AgNi Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RUC-2052-26-1012-L
Extended- Manufacturer
- MFR.Part #
- RUC-2052-26-1012-L
- JLCPCB Part #
- C7303781
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 12V 15ms 16A 20ms 440V@AC AgNi Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RUC-2052-26-1012-L Specifications
RUC-2052-26-1012-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 110Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.7W | |
| Length | 38.6mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Height | 45.5mm | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 36.1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RUC-2052-26-1012-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RUC-2052-26-1012-L Schematic Symbol & PCB Footprint
The RUC-2052-26-1012-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.