
RS50-3022-25-1005
- Manufacturer
- MFR.Part #
- RS50-3022-25-1005
- JLCPCB Part #
- C7349598
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 40ms 440V@AC 50A 5V 5ms AgSnO2 Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 40ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 440V@AC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |

* Images are for reference only
RS50-3022-25-1005
Extended- Manufacturer
- MFR.Part #
- RS50-3022-25-1005
- JLCPCB Part #
- C7349598
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 40ms 440V@AC 50A 5V 5ms AgSnO2 Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS50-3022-25-1005
Extended- Manufacturer
- MFR.Part #
- RS50-3022-25-1005
- JLCPCB Part #
- C7349598
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 40ms 440V@AC 50A 5V 5ms AgSnO2 Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS50-3022-25-1005 Specifications
RS50-3022-25-1005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 40ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 440V@AC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS50-3022-25-1005. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS50-3022-25-1005 Schematic Symbol & PCB Footprint
The RS50-3022-25-1005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.