
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | ADFN-10(1.5x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common Drain | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 32nC@4.5V | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 12V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 3.8mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AOCA32108E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | ADFN-10(1.5x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common Drain | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 32nC@4.5V | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 12V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 3.8mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOCA32108E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AOCA32108E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.