CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. GNSS Modules
  6. TAU1102-1216A00
TAU1102-1216A00 - 1
TAU1102-1216A00 - 2
TAU1102-1216A00 - 3
Extended1/3
* Images are for reference only

TAU1102-1216A00

Attributes
Value
Manufacturer
Allystar
MFR.Part #
TAU1102-1216A00
JLCPCB Part #
C779953
Package
LCC-24(12.2x16)
Description
-162dBm -40℃~+85℃ 2.5m 28s 31mA@3.3V 3V~3.6V GPS、BDS、QZSS UART、I2C、USB LCC-24(12.2x16) GNSS Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/GNSS Modules
ManufacturerAllystar
PackageLCC-24(12.2x16)
Operating Temperature-40℃~+85℃
Accuracy2.5m
Sensitivity-162dBm
Voltage - Supply3V~3.6V
FeaturesShort-circuit detection
Time To First Fix28s
GNSS TypeGPS、BDS、QZSS
Current - Supply31mA@3.3V
InterfaceUART、I2C、USB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. GNSS Modules
  6. TAU1102-1216A00
TAU1102-1216A00

* Images are for reference only

TAU1102-1216A00

Extended
Manufacturer

Allystar

MFR.Part #
TAU1102-1216A00
JLCPCB Part #
C779953
Package
LCC-24(12.2x16)
Description
-162dBm -40℃~+85℃ 2.5m 28s 31mA@3.3V 3V~3.6V GPS、BDS、QZSS UART、I2C、USB LCC-24(12.2x16) GNSS Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAU1102-1216A00

* Images are for reference only

TAU1102-1216A00

Extended
Manufacturer

Allystar

MFR.Part #
TAU1102-1216A00
JLCPCB Part #
C779953
Package
LCC-24(12.2x16)
Description
-162dBm -40℃~+85℃ 2.5m 28s 31mA@3.3V 3V~3.6V GPS、BDS、QZSS UART、I2C、USB LCC-24(12.2x16) GNSS Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAU1102-1216A00 Specifications

TAU1102-1216A00 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/GNSS Modules
ManufacturerAllystar
PackageLCC-24(12.2x16)
Operating Temperature-40℃~+85℃
Accuracy2.5m
Sensitivity-162dBm
Voltage - Supply3V~3.6V
FeaturesShort-circuit detection
Time To First Fix28s
GNSS TypeGPS、BDS、QZSS
Current - Supply31mA@3.3V
InterfaceUART、I2C、USB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAU1102-1216A00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAU1102-1216A00 Documents

TAU1102-1216A00 datasheets or manufacturer documentation.

Datasheet: TAU1102-1216A00 Datasheet (PDF)

TAU1102-1216A00 Schematic Symbol & PCB Footprint

The TAU1102-1216A00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.