
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | AirBorn | |
| Package | Plugin | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Current Rating | 5A | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x18P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 18 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WTB36SAD9JTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | AirBorn | |
| Package | Plugin | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Current Rating | 5A | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x18P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 18 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WTB36SAD9JTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WTB36SAD9JTA datasheets or manufacturer documentation.
Datasheet: WTB36SAD9JTA Datasheet (PDF)
The WTB36SAD9JTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.