
AMSRW-783.3Z
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,11.7x7.5mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 11.68mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 9V~72V | |
| Switching Frequency | 800kHz | |
| Height | 10.16mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 7.5mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 300uA | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
AMSRW-783.3Z
Extended- Manufacturer
- MFR.Part #
- AMSRW-783.3Z
- JLCPCB Part #
- C7214396
- Package
- SIP,11.7x7.5mm
- Description
- 1 3.3V 500mA 75% 9V~72V SIP,11.7x7.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AMSRW-783.3Z
Extended- Manufacturer
- MFR.Part #
- AMSRW-783.3Z
- JLCPCB Part #
- C7214396
- Package
- SIP,11.7x7.5mm
- Description
- 1 3.3V 500mA 75% 9V~72V SIP,11.7x7.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMSRW-783.3Z Specifications
AMSRW-783.3Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,11.7x7.5mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 11.68mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 9V~72V | |
| Switching Frequency | 800kHz | |
| Height | 10.16mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 7.5mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 300uA | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMSRW-783.3Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMSRW-783.3Z Documents
AMSRW-783.3Z datasheets or manufacturer documentation.
Datasheet: AMSRW-783.3Z Datasheet (PDF)
AMSRW-783.3Z Schematic Symbol & PCB Footprint
The AMSRW-783.3Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.