
AMEL5-9SVZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,37x24.5mm | |
| Output Current(Max) | 560mA | |
| Conversion Efficiency | 77% | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
AMEL5-9SVZ
Extended- Manufacturer
- MFR.Part #
- AMEL5-9SVZ
- JLCPCB Part #
- C7215001
- Package
- DIP,37x24.5mm
- Description
- 1 560mA 77% 9V DIP,37x24.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AMEL5-9SVZ
Extended- Manufacturer
- MFR.Part #
- AMEL5-9SVZ
- JLCPCB Part #
- C7215001
- Package
- DIP,37x24.5mm
- Description
- 1 560mA 77% 9V DIP,37x24.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEL5-9SVZ Specifications
AMEL5-9SVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,37x24.5mm | |
| Output Current(Max) | 560mA | |
| Conversion Efficiency | 77% | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL5-9SVZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEL5-9SVZ Documents
AMEL5-9SVZ datasheets or manufacturer documentation.
Datasheet: AMEL5-9SVZ Datasheet (PDF)
AMEL5-9SVZ Schematic Symbol & PCB Footprint
The AMEL5-9SVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.