AME20-5SVZ-60
Extended
* Images are for reference only

AME20-5SVZ-60

Attributes
Value
Manufacturer
MFR.Part #
AME20-5SVZ-60
JLCPCB Part #
C6124629
Package
DIP,62x45mm
Description
1 16W 3.1A 5V 77% 85VAC~264VAC DIP,62x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerAimtec
PackageDIP,62x45mm
Output Current(Max)3.1A
Conversion Efficiency77%
Output Power16W
Voltage - Input(AC)85VAC~264VAC
Output Voltage5V
Number of Outputs1