
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,12.4x9.9mm | |
| Output Current(Max) | 90mA | |
| Conversion Efficiency | 87% | |
| Output Power | 2.25W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 20V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMDG-122005A50JZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,12.4x9.9mm | |
| Output Current(Max) | 90mA | |
| Conversion Efficiency | 87% | |
| Output Power | 2.25W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 20V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMDG-122005A50JZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMDG-122005A50JZ datasheets or manufacturer documentation.
Datasheet: AMDG-122005A50JZ Datasheet (PDF)
The AMDG-122005A50JZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.