
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 4.17A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Length | 109mm | |
| Capacitive Load(Max) | 820uF | |
| Voltage - Supply | 120V~750V | |
| Frequency | 65kHz | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 58.5mm | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM50W-45012SNZ-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 4.17A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Length | 109mm | |
| Capacitive Load(Max) | 820uF | |
| Voltage - Supply | 120V~750V | |
| Frequency | 65kHz | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 58.5mm | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM50W-45012SNZ-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM50W-45012SNZ-B datasheets or manufacturer documentation.
Datasheet: AM50W-45012SNZ-B Datasheet (PDF)
The AM50W-45012SNZ-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.