
AM3T-4812DH35-VZ
- Manufacturer
- MFR.Part #
- AM3T-4812DH35-VZ
- JLCPCB Part #
- C5549806
- Package
- DIP,31.8x20.3mm
- Description
- -12V~12V 125mA 2 3.5kV 36V~72V 3W 80% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 125mA | |
| Conversion Efficiency | 80% | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -12V~12V | |
| Number of Outputs | 2 |

* Images are for reference only
AM3T-4812DH35-VZ
Extended- Manufacturer
- MFR.Part #
- AM3T-4812DH35-VZ
- JLCPCB Part #
- C5549806
- Package
- DIP,31.8x20.3mm
- Description
- -12V~12V 125mA 2 3.5kV 36V~72V 3W 80% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM3T-4812DH35-VZ
Extended- Manufacturer
- MFR.Part #
- AM3T-4812DH35-VZ
- JLCPCB Part #
- C5549806
- Package
- DIP,31.8x20.3mm
- Description
- -12V~12V 125mA 2 3.5kV 36V~72V 3W 80% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3T-4812DH35-VZ Specifications
AM3T-4812DH35-VZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 125mA | |
| Conversion Efficiency | 80% | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -12V~12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3T-4812DH35-VZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3T-4812DH35-VZ Documents
AM3T-4812DH35-VZ datasheets or manufacturer documentation.
Datasheet: AM3T-4812DH35-VZ Datasheet (PDF)
AM3T-4812DH35-VZ Schematic Symbol & PCB Footprint
The AM3T-4812DH35-VZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.