
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 417mA、4A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 84% | |
| Type | Open type | |
| Length | 70mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 100uF、3000uF | |
| Frequency | 300kHz | |
| Height | 26mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 48mm | |
| Output Voltage | 5V~24V | |
| Ripple Noise | 40mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM30OW-480524DH30VZ-54 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 417mA、4A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 84% | |
| Type | Open type | |
| Length | 70mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 100uF、3000uF | |
| Frequency | 300kHz | |
| Height | 26mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 48mm | |
| Output Voltage | 5V~24V | |
| Ripple Noise | 40mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM30OW-480524DH30VZ-54. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM30OW-480524DH30VZ-54 datasheets or manufacturer documentation.
Datasheet: AM30OW-480524DH30VZ-54 Datasheet (PDF)
The AM30OW-480524DH30VZ-54 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.