
* Images are for reference only
AM2G-2405SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2G-2405SZ
- JLCPCB Part #
- C6124133
- Package
- SIP,21.9x9.2mm
- Description
- 1 18V~36V 1kV 2W 400mA 5V 77% Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7853
200+
$9.4910
500+
$9.1744
1000+
$9.0170
Related Products