
AM2D-2412DH40Z
- Manufacturer
- MFR.Part #
- AM2D-2412DH40Z
- JLCPCB Part #
- C7214057
- Package
- SIP,19.5x6mm
- Description
- -12V~12V 2 21.6V~26.4V 82% 83mA SIP,19.5x6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Voltage | -12V~12V | |
| Number of Outputs | 2 |

* Images are for reference only
AM2D-2412DH40Z
Extended- Manufacturer
- MFR.Part #
- AM2D-2412DH40Z
- JLCPCB Part #
- C7214057
- Package
- SIP,19.5x6mm
- Description
- -12V~12V 2 21.6V~26.4V 82% 83mA SIP,19.5x6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM2D-2412DH40Z
Extended- Manufacturer
- MFR.Part #
- AM2D-2412DH40Z
- JLCPCB Part #
- C7214057
- Package
- SIP,19.5x6mm
- Description
- -12V~12V 2 21.6V~26.4V 82% 83mA SIP,19.5x6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2D-2412DH40Z Specifications
AM2D-2412DH40Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Voltage | -12V~12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2D-2412DH40Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2D-2412DH40Z Documents
AM2D-2412DH40Z datasheets or manufacturer documentation.
Datasheet: AM2D-2412DH40Z Datasheet (PDF)
AM2D-2412DH40Z Schematic Symbol & PCB Footprint
The AM2D-2412DH40Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.