This website requires JavaScript.
no-image

* Images are for reference only

AM20C-2415DZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM20C-2415DZ
JLCPCB Part #
C6120744
Package
-
Description
-15V~15V 1.6kV 18V~36V 2 20W 667mA 89% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $113.3075
200+ $45.2104
500+ $43.7001
1000+ $42.9538
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons