
* Images are for reference only
AM1/4S-2403SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1/4S-2403SH30Z
- JLCPCB Part #
- C5549796
- Package
- SIP,11.7x6mm
- Description
- 0.25mW 1 21.6V~26.4V 3.3V 3kV 60% 75.7mA SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1720
200+
$4.0589
480+
$3.9236
1000+
$3.8560
Related Products