This website requires JavaScript.
no-image

* Images are for reference only

AM1DS-2424SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DS-2424SH30-NZ
JLCPCB Part #
C5943213
Package
SIP,19.5x6mm
Description
1 1W 21.6V~26.4V 24V 3kV 42mA 81% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4407
200+ $4.5660
500+ $4.4131
1000+ $4.3374
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons