
* Images are for reference only
AM1DS-1224SH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1DS-1224SH30-NZ
- JLCPCB Part #
- C6120565
- Package
- SIP,19.5x6mm
- Description
- 1 10.8V~13.2V 1W 24V 3kV 42mA 81% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4420
200+
$4.5665
500+
$4.4136
1000+
$4.3379
Related Products