This website requires JavaScript.
no-image

* Images are for reference only

AM1DC-121509DH60Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DC-121509DH60Z
JLCPCB Part #
C5560999
Package
SIP,19.6x9.8mm
Description
-9V~15V 10.8V~13.2V 1mW 2 33mA、55mA 6kV 76% SIP,19.6x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9552
200+ $7.5647
500+ $7.3119
1000+ $7.1863
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons