
* Images are for reference only
AM10T-2424SNZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM10T-2424SNZ
- JLCPCB Part #
- C6120314
- Package
- DIP,32x20mm
- Description
- 1 1.5kV 10W 18V~36V 24V 416mA 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,32x20mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0244
195+
$16.3705
495+
$15.8231
1005+
$15.5526
Related Products