
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-18P | |
| Antenna Type | Stamp Hole Antenna、IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -138dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa、GFSK、MSK、GMSK、BPSK | |
| Voltage - Supply | 2.7V~3.6V | |
| Frequency | 433MHz、470MHz、490MHz | |
| Interface Type | SPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC | |
| Send Current | 115mA | |
| Receive Current | 9.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RA-08H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-18P | |
| Antenna Type | Stamp Hole Antenna、IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -138dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa、GFSK、MSK、GMSK、BPSK | |
| Voltage - Supply | 2.7V~3.6V | |
| Frequency | 433MHz、470MHz、490MHz | |
| Interface Type | SPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC | |
| Send Current | 115mA | |
| Receive Current | 9.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA-08H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RA-08H datasheets or manufacturer documentation.
The RA-08H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.