
* Images are for reference only
MINT1045A1275K01
Extended
- Manufacturer
- Advanced Energy
- MFR.Part #
- MINT1045A1275K01
- JLCPCB Part #
- C7225844
- Package
- -
- Description
- -20℃~+70℃ 1 120mVp-p 12V 3.75A 65kHz 88% Short Circuit Protection、Over-temperature protection、Overvoltage protection、Overload protection ±2% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.9698
192+
$61.4349
480+
$59.3830
960+
$58.3683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →