
* Images are for reference only
804
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 804
- JLCPCB Part #
- C6469658
- Package
- -
- Description
- -40℃~+85℃ 2A 6P Female Phosphor bronze Tin - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3149
200+
$8.9045
500+
$8.6072
1000+
$8.4593
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →