
2090
- Manufacturer
- MFR.Part #
- 2090
- JLCPCB Part #
- C17477201
- Package
- -
- Description
- 2.8 320x240 SPI、Parallel、8-Bit - LCD Screen ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Dot Pixels | 320x240 | |
| Size | 2.8 | |
| Interface | SPI、Parallel、8-Bit |

* Images are for reference only
2090
Extended- Manufacturer
- MFR.Part #
- 2090
- JLCPCB Part #
- C17477201
- Package
- -
- Description
- 2.8 320x240 SPI、Parallel、8-Bit - LCD Screen ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2090
Extended- Manufacturer
- MFR.Part #
- 2090
- JLCPCB Part #
- C17477201
- Package
- -
- Description
- 2.8 320x240 SPI、Parallel、8-Bit - LCD Screen ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2090 Specifications
2090 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Dot Pixels | 320x240 | |
| Size | 2.8 | |
| Interface | SPI、Parallel、8-Bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2090. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2090 Documents
2090 datasheets or manufacturer documentation.
Datasheet: 2090 Datasheet (PDF)
2090 Schematic Symbol & PCB Footprint
The 2090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.