
* Images are for reference only
AZ5725-01F
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- AZ5725-01F
- JLCPCB Part #
- C2936978
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 1 200nA 5.6V 5V 9V 9pF IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53727
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 52619
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
500+
$0.0168
1500+
$0.0144
12000+
$0.0117
24000+
$0.0104
48000+
$0.0097
Related Products
Welcome back, may I help you?