
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+160℃ | |
| Type | Hall-effect position sensor | |
| Length | 27.55mm | |
| Voltage - Supply | 4V~24V | |
| Features | 可编程传输、故障诊断、多轴磁场检测、自校准、温度补偿 | |
| Module | Yes | |
| Current - Supply | 10mA | |
| Width | 5.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATS17501PSGATN-SDFUYJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+160℃ | |
| Type | Hall-effect position sensor | |
| Length | 27.55mm | |
| Voltage - Supply | 4V~24V | |
| Features | 可编程传输、故障诊断、多轴磁场检测、自校准、温度补偿 | |
| Module | Yes | |
| Current - Supply | 10mA | |
| Width | 5.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATS17501PSGATN-SDFUYJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATS17501PSGATN-SDFUYJ datasheets or manufacturer documentation.
Datasheet: ATS17501PSGATN-SDFUYJ Datasheet (PDF)
The ATS17501PSGATN-SDFUYJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.