


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | VDFN-8(3x3) | |
| ESD Protect | ±6kV | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Transceiver | |
| Voltage - Supply | 5V~28V | |
| Number of Drivers | 1 | |
| Current - Supply | 950uA | |
| Quiescent Supply Current | 64uA | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA6625-GBQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | VDFN-8(3x3) | |
| ESD Protect | ±6kV | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Transceiver | |
| Voltage - Supply | 5V~28V | |
| Number of Drivers | 1 | |
| Current - Supply | 950uA | |
| Quiescent Supply Current | 64uA | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA6625-GBQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA6625-GBQW datasheets or manufacturer documentation.
Datasheet: ATA6625-GBQW Datasheet (PDF)
The ATA6625-GBQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.